Radial multilayer ceramic capacitor with 1.0µF capacitance and 20% tolerance. Features a 100V DC voltage rating, Z5U dielectric, and through-hole mounting. Constructed with a 5.08mm lead pitch and 0.508mm lead diameter, this component operates between 10°C and 85°C. Packaged in tape and reel, it is RoHS compliant and lead-free.
Kyocera SR301E105MARTR1 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301E105MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.