This 1uF ceramic capacitor from Kyocera features a Z5U dielectric and a radial package with a 5.08mm lead pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is RoHS compliant and available in quantities of 2000 per reel.
Kyocera SR301E105ZARTR2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301E105ZARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.