Kyocera SR301E224MARTR technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Series | SR |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301E224MARTR to view detailed technical specifications.
No datasheet is available for this part.