Radial multilayer ceramic capacitor with 470nF capacitance and 20% tolerance. Features a Z5U dielectric and 100V DC rated voltage. Designed for through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Operating temperature range is 10°C to 85°C. RoHS compliant.
Kyocera SR301E474MAA technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301E474MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.