This 4.7nF ceramic capacitor from Kyocera features a C0G dielectric and is rated for 200V with a 10% tolerance. It has a radial package with a 5.08mm lead pitch and measures 7.62mm in height and width. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SR302A472KAA technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR302A472KAA to view detailed technical specifications.
No datasheet is available for this part.