The Kyocera SR302A472KAR is a ceramic capacitor with a capacitance of 4.7nF and a dielectric of C0G. It has a radial package with a lead pitch of 5.08mm and a height of 7.62mm. The capacitor is designed for through hole mounting with a termination of radial. It operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 200V.
Kyocera SR302A472KAR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR302A472KAR to view detailed technical specifications.
No datasheet is available for this part.