Kyocera SR302C104KAATR2 technical specifications.
| Package/Case | Radial |
| Height | 7.62mm |
| RoHS Compliant | Yes |
| Thickness | 3.81mm |
| DC Rated Voltage | 200V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR302C104KAATR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.