The Kyocera SR302E104MAR is a 100nF ceramic capacitor with a voltage rating of 200V and a tolerance of 20%. It features a radial termination and is packaged in bulk. The capacitor operates within a temperature range of 10°C to 85°C. Its dimensions are 7.62mm in height, length, and width, with a lead diameter of 0.508mm and a lead pitch of 5.08mm.
Kyocera SR302E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| Series | SR30 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR302E104MAR to view detailed technical specifications.
No datasheet is available for this part.