Kyocera SR303E105ZARTR2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 80% |
| DC Rated Voltage | 25V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR303E105ZARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.