Radial multilayer ceramic capacitor with 15nF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rating, and a wide operating temperature range from -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Dimensions include 7.62mm height and width, 3.81mm thickness, and 0.3inch length. Lead-free and RoHS compliant.
Kyocera SR305A153JAR technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305A153JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.