Radial multilayer ceramic capacitor with 22nF capacitance and 5% tolerance. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Rated for 50V DC, this through-hole component has a 5.08mm lead pitch and a 0.508mm lead diameter. The dipped package construction ensures reliable mounting.
Kyocera SR305A223JAR technical specifications.
| Capacitance | 22nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305A223JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.