
Radial multilayer ceramic capacitor featuring 33nF capacitance and 5% tolerance. This through-hole component utilizes a C0G dielectric and offers a 50V DC rated voltage. With a lead pitch of 5.08mm and a lead diameter of 0.508mm, it operates across a temperature range of -55°C to 125°C. The capacitor has a thickness of 3.81mm and a width of 0.15 inches.
Kyocera SR305A333JAA technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305A333JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.