
Radial multilayer ceramic capacitor with 0.33µF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a temperature range of -55°C to 125°C. Dipped package construction with 5.08mm lead pitch and 0.508mm lead diameter, designed for through-hole mounting. Dimensions are 7.62mm length, 7.62mm width, and 3.81mm thickness. RoHS compliant.
Kyocera SR305C334KAA technical specifications.
| Capacitance | 330nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305C334KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
