The SR305C474KAATR2 is a ceramic capacitor from Kyocera with a capacitance of 470nF and a tolerance of 10%. It has a voltage rating of 50V and operates within a temperature range of -55°C to 125°C. The capacitor is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. It is RoHS compliant and available in quantities of 2000 per reel.
Kyocera SR305C474KAATR2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305C474KAATR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.