Radial ceramic capacitor with 1uF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and operates between 10°C and 85°C. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Dimensions include 7.62mm height, 3.81mm depth, and 3.81mm width. Packaged in bulk for 1000 units.
Kyocera SR305E105MAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.