Radial leaded multilayer ceramic capacitor with 1uF capacitance and 50V DC rating. Features Z5U dielectric, 80% tolerance, and a temperature range of 10°C to 85°C. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Housed in a dipped package with dimensions of 7.62mm length, 7.62mm width, and 3.81mm depth. RoHS compliant and supplied in bulk packaging.
Kyocera SR305E105ZAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.