Radial multilayer ceramic capacitor with 2.2µF capacitance and 20% tolerance. Features a Z5U dielectric and 50V DC rated voltage. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Operating temperature range from 10°C to 85°C. RoHS compliant and supplied in bulk packaging.
Kyocera SR305E225MAA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E225MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.