Multilayer Ceramic Capacitor, 0.68 µF capacitance, 50V voltage rating, and Z5U dielectric. Features radial leaded termination with a 5.08mm lead pitch and 0.508mm lead diameter. Operates within a temperature range of 10°C to 85°C with a 4% dissipation factor and 20% tolerance. Packaged in bulk with 1000 units per package.
Kyocera SR305E684MAR technical specifications.
| Capacitance | 680nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E684MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.