Radial multilayer ceramic capacitor with 680nF capacitance and 20% tolerance. Features a 50V DC voltage rating and Z5U dielectric. Through-hole mounting with a 0.2-inch lead pitch and 0.508mm lead diameter. Operating temperature range from 10°C to 85°C. Lead-free and RoHS compliant.
Kyocera SR305E684MARTR1 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E684MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.