This 47nF ceramic capacitor features a voltage rating of 500V and a tolerance of 10%. It has a radial lead package and is designed for through hole mount. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 2000 per reel.
Kyocera SR307C473KARTR2 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR307C473KARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.