The SR308C563MAA is a ceramic capacitor with a capacitance of 56nF and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 5.08mm and a height of 7.62mm. It is designed for through-hole mounting and is compliant with RoHS regulations.
Kyocera SR308C563MAA technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR308C563MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.