Kyocera SR385E105MART technical specifications.
| Capacitance | 1uF |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR385E105MART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.