Kyocera SR401A273JAR technical specifications.
| Capacitance | 27nF |
| Package/Case | Ceramic |
| Height | 10.16mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR40 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR401A273JAR to view detailed technical specifications.
No datasheet is available for this part.