Kyocera SR401C684KARTR1 technical specifications.
| Capacitance | 680nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SR40 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR401C684KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.