This 50V ceramic capacitor has a capacitance of 68nF with a 5% tolerance. It is available in a radial lead package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. The capacitor operates within a temperature range of -55°C to 125°C. It is packaged in tape and reel quantities of 2000 units and is compliant with RoHS regulations.
Kyocera SR405A683JAATR2 technical specifications.
| Capacitance | 68nF |
| Height | 10.16mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR405A683JAATR2 to view detailed technical specifications.
No datasheet is available for this part.