Kyocera SR405C185KAR technical specifications.
| Capacitance | 1.8uF |
| Dielectric | X7R |
| Height | 10.2mm |
| Thickness | 3.81mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 10.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera SR405C185KAR to view detailed technical specifications.
No datasheet is available for this part.