
This 2.7uF ceramic capacitor features an X7R dielectric and a 50V voltage rating with a 10% tolerance. It is available in a radial package with a through hole mount. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging with 500 pieces per package.
Kyocera SR405C275KAA technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 10.16mm |
| Height - Seated (Max) | 0.46inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR405C275KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.