
The Kyocera SR405C275KAR is a 2.7uF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It features a radial package with a lead pitch of 0.2inch and a lead diameter of 0.508mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging with a quantity of 500.
Kyocera SR405C275KAR technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 10.16mm |
| Height - Seated (Max) | 0.46inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR405C275KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.