Kyocera SR405E205MAA technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 10.2mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR405E205MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.