Kyocera SR501A393KAR technical specifications.
| Capacitance | 39nF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR50 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501A393KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.