
Radial ceramic capacitor with 1uF capacitance and 10% tolerance, rated for 100V. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with straight radial leads on a 10.16mm pitch. Supplied in bulk packaging.
Kyocera SR501C105KAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR501C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
