This Kyocera SR502C224KAR is a ceramic capacitor with a capacitance of 220nF and a DC rated voltage of 200V. It features a radial package with a height of 12.7mm and a width of 12.7mm, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It has a tolerance of 10% and a dielectric of X7R.
Kyocera SR502C224KAR technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 12.7mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR502C224KAR to view detailed technical specifications.
No datasheet is available for this part.