The Kyocera SR505A683KAA is a 68nF C0G capacitor with a 50V voltage rating, suitable for operation between -55°C and 125°C. It has a radial termination and is packaged in bulk. The capacitor measures 12.7mm in height, width, and thickness, with a lead diameter of 0.635mm and a lead pitch of 10.16mm. It is compliant with RoHS regulations.
Kyocera SR505A683KAA technical specifications.
| Capacitance | 68nF |
| Dielectric | C0G |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505A683KAA to view detailed technical specifications.
No datasheet is available for this part.