Kyocera SR505E475MARTR2 technical specifications.
| Capacitance | 4.7uF |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SR50 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR505E475MARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
