
This ceramic capacitor from Kyocera has a capacitance of 100nF and a voltage rating of 500V. It is packaged in a radial configuration with a lead pitch of 0.4inch and a lead diameter of 0.635mm. The component is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 500.
Kyocera SR507C104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR507C104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.