
This Kyocera SkyCap SR ceramic capacitor has a capacitance of 590nF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 500V. The capacitor is packaged in bulk with 500 pieces per unit and is RoHS compliant. It features a radial lead style with a pitch of 10.16mm and a height of 12.7mm.
Kyocera SR507C594MAR technical specifications.
| Capacitance | 590nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR507C594MAR to view detailed technical specifications.
No datasheet is available for this part.