The Kyocera SR508C104MAATR1 is a 100nF ceramic capacitor with a voltage rating of 400V and a tolerance of 20%. It features a radial package with a height of 12.7mm and a lead pitch of 10.16mm. The capacitor operates within a temperature range of -10°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 500 pieces per package.
Kyocera SR508C104MAATR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR508C104MAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.