
The SR591C682KAATR2 is a ceramic capacitor with a capacitance of 6.8nF and a voltage rating of 100V. It has a tolerance of 10% and is available in a radial package with a lead pitch of 5.08mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Kyocera SR591C682KAATR2 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR591C682KAATR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.