Kyocera SR595A470MAATR1A technical specifications.
| Capacitance | 47pF |
| Height | 3.175mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595A470MAATR1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.