
The SR595C104MAAAP2 is a ceramic capacitor from Kyocera with a capacitance of 100nF and a voltage rating of 50V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor is available in a radial package with a height and width of 5.08mm and a lead pitch of 5.08mm. It operates within a temperature range of -55°C to 125°C.
Kyocera SR595C104MAAAP2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595C104MAAAP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.