Kyocera SR595E224MAR technical specifications.
| Capacitance | 220nF |
| Dielectric | Z5U |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR59 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR595E224MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.