Radial multilayer ceramic capacitor with 0.47µF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a leaded, dipped package with a 0.2-inch lead pitch. Operates across a -55°C to 125°C temperature range and is designed for through-hole mounting. RoHS compliant and lead-free.
Kyocera SR655C474MARTR1 technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.4inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Kinked |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR655C474MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.