This Kyocera SR655E335MAA is a ceramic capacitor with a capacitance of 3.3uF and a tolerance of 20%. It is available in a radial package with a lead pitch of 5.08mm and is suitable for through hole mounting. The capacitor operates within a temperature range of 10°C to 85°C and is compliant with RoHS regulations.
Kyocera SR655E335MAA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR655E335MAA to view detailed technical specifications.
No datasheet is available for this part.