
The Kyocera SR752C224KAATR1 is a ceramic capacitor with a capacitance of 220nF and a voltage rating of 200V. It features a tolerance of 10% and is constructed with an X7R dielectric. The capacitor is packaged in a radial lead style and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SR752C224KAATR1 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR752C224KAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.