This Kyocera SkyCap SR ceramic capacitor has a capacitance of 220nF and a voltage rating of 200V. It features a radial package with formed leads and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SR752C224MAATR1 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 10.16mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR752C224MAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.