Kyocera SR767C224MAR technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.56inch |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Formed Leads |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR767C224MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.