The SR895C104MARTR is a 100nF ceramic capacitor with an X7R dielectric, suitable for operation up to 125°C. It is available in a radial package with a 5.08mm lead pitch, and is designed for through-hole mounting. The capacitor's tolerance is 20%.
Kyocera SR895C104MARTR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR895C104MARTR to view detailed technical specifications.
No datasheet is available for this part.