Kyocera ST103C826MAK02 technical specifications.
| Capacitance | 82uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 5.59mm |
| Lead/Base Style | J-Lead |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini-TurboCap™ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST103C826MAK02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.