Kyocera ST103C826MAM02 technical specifications.
| Capacitance | 82uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 5.59mm |
| Lead Pitch | 0.15inch |
| Lead/Base Style | L-Lead |
| Length | 0.21inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini-TurboCap™ |
| Thickness | 0.22inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST103C826MAM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.