
Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 12µF capacitance, 100V DC rated voltage, and X7R dielectric. Operating temperature range from -55°C to 125°C with a 20% tolerance. Dissipation factor is 2.5%. Dimensions include 14.61mm length, 6.35mm width, and 3.56mm height.
Kyocera ST121C126MAJ05 technical specifications.
| Capacitance | 12uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.56mm |
| Lead Diameter | 2.54mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Lead/Base Style | J-Lead |
| Length | 14.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Thickness | 0.14inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST121C126MAJ05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.